
Field Programmable Gate Array, 8970 CLBs, 717MHz, 179400-Cell, CMOS, PBGA1508, 40 X 40 MM, 1 MM PITCH, LEAD FREE, FBGA-1508
Intel EP2S180F1508C3N technical specifications.
| Package/Case | FBGA |
| Frequency | 778.82MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 9383040b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 1170 |
| Number of Logic Blocks (LABs) | 8970 |
| Number of Logic Elements/Cells | 179400 |
| Operating Supply Current | 1.12A |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 7 |
| Packaging | Tray |
| RAM Size | 9383040b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
No datasheet is available for this part.
