
The Stratix II FPGA is a high-speed device with a maximum operating frequency of 650MHz and a supply voltage of 1.2V. It operates within a temperature range of 0°C to 85°C and is available in a 40x40mm FBGA-1508 package. The device has 179,400 logic elements and 8,970 logic blocks, and it consumes 1.12A of operating supply current. It is compliant with RoHS regulations and is available in a tray packaging format.
Intel EP2S180F1508C5N technical specifications.
| Package/Case | FBGA |
| Frequency | 650MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 9383040b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 1170 |
| Number of Logic Blocks (LABs) | 8970 |
| Number of Logic Elements/Cells | 179400 |
| Operating Supply Current | 1.12A |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 9383040b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stratix II |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
