
The Intel EP2S180F1508I4 is a Stratix II field programmable gate array (FPGA) with a maximum operating frequency of 711.24MHz and a maximum operating temperature of 100°C. It is available in a 40 X 40 MM, 1 MM PITCH, FBGA-1508 package and is not RoHS compliant. The device has 179400 logic elements/cells and 8970 logic blocks, and it operates at a supply voltage of 1.2V with a current of 1.12A. It is designed for use in surface mount applications and has a memory size of 9383040 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 9383040b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 1170 |
| Number of Logic Blocks (LABs) | 8970 |
| Number of Logic Elements/Cells | 179400 |
| Operating Supply Current | 1.12A |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 7 |
| Packaging | Tray |
| RAM Size | 9383040b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not Compliant |