
Field Programmable Gate Array (FPGA) featuring 33,880 logic elements/cells and 1694 logic array blocks (LABs). Offers a maximum operating frequency of 816.99MHz with a 1.2V operating supply voltage. This surface mount device utilizes an FBGA package with 342 I/Os and 1,369,728 bits of RAM. Operating temperature range is 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 816.99MHz |
| Lead Free | Lead Free |
| Max Frequency | 816.99MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1369728b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 1694 |
| Number of Logic Elements/Cells | 33880 |
| Number of Macrocells | 33880 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1369728b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stratix II |
| Termination | SMD/SMT |
| RoHS | Compliant |
