
The Stratix II FPGA is a high-speed device with a maximum operating frequency of 609.76MHz and a memory size of 1369728 bits. It operates within a temperature range of 0°C to 85°C and requires a supply voltage of 1.2V. The device is mounted using surface mount technology and is packaged in a 23 X 23 MM, 1 MM PITCH, FBGA-484 package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 609.76MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1369728b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 342 |
| Number of Logic Blocks (LABs) | 1694 |
| Number of Logic Elements/Cells | 33880 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 20 |
| Packaging | Tray |
| RAM Size | 1369728b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not Compliant |
