The EP2S30F484I4N is an industrial-grade field programmable gate array (FPGA) from Intel, featuring a 484-pin S-PBGA-B484 package with a 23mm x 23mm footprint and 1mm pitch. It operates within a temperature range of -40 to 100 degrees Celsius and is supplied with a nominal voltage of 1.2V, a minimum of 1.15V, and a maximum of 1.25V. The device has 334 outputs and 342 inputs, with a maximum clock frequency of 717 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 334 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 342 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |