The EP2S60F1020C3 is a Field Programmable Gate Array (FPGA) from Intel, featuring 1020 terminals and a bottom-terminal position. It operates within a temperature range of 0 to 85°C and is packaged in a 33 x 33 mm, 1 mm pitch, FBGA-1020 format. The device has a nominal supply voltage of 1.2V, with minimum and maximum ratings of 1.15V and 1.25V, respectively. It supports up to 710 outputs and 718 inputs, with a maximum clock frequency of 717 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 710 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 718 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |