
The Stratix II FPGA is a high-speed device with a maximum operating frequency of 816.99MHz and a maximum supply voltage of 1.25V. It operates within a temperature range of 0°C to 85°C and is available in a 33 X 33 MM, 1 MM PITCH, FBGA-1020 package. The device is surface mount and lead-free, with a maximum operating current of 500mA. It is compliant with RoHS regulations and is available in a tray packaging quantity of 24.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 816.99MHz |
| Lead Free | Lead Free |
| Max Frequency | 816.99MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2544192b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 718 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2544192b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stratix II |
| Termination | SMD/SMT |
| RoHS | Compliant |
