
The Stratix II Field Programmable Gate Array is a high-speed device with a maximum operating frequency of 711.24MHz and a maximum operating temperature of 85°C. It operates on a supply voltage of 1.2V and has an operating supply current of 500mA. The device is packaged in a 33 X 33 MM, 1 MM PITCH, FBGA-1020 package and is available in a tray packaging with 24 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Contains Lead |
| Max Frequency | 711.24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2544192b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 718 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2544192b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not CompliantNo |
