
The EP2S60F1020C4N is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating frequency of 711.24MHz and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.15V to 1.25V and consumes an operating supply current of 500mA. The device is packaged in a 33 X 33 MM, 1 MM PITCH, FBGA-1020 package and is RoHS compliant. It has a memory size of 2544192 bits and 718 I/Os, with 3022 logic blocks and 60440 logic elements/cells.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2544192b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 718 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 2544192b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
