The EP2S60F1020C5 is a Field Programmable Gate Array (FPGA) from Intel with 1020 terminals, operating at a supply voltage of 1.2V and a temperature range of 0 to 85C. It has a JEDEC package code of S-PBGA-B1020 and a package size of 33 x 33 mm with a 1 mm pitch. The FPGA has 710 outputs and 718 inputs, with a maximum clock frequency of 640 MHz. It is designed for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Intel EP2S60F1020C5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1020 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1020 |
| Width | 33 |
| Length | 33 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 710 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 718 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.