
Field-Programmable Gate Array (FPGA) with 60,440 logic cells and 144 integrated 18x18 multipliers. Features 2484.6 Kbit of RAM, 36 dedicated DSP blocks, and 12 DLLs/PLLs. Operates on 1.2V with 90nm process technology, supporting a wide range of single-ended and differential I/O standards including LVTTL, CMOS, LVPECL, and LVDS. The 1020-pin FC-FBGA package measures 33x33mm with a 1mm pin pitch, designed for surface mounting. Supports external memory interfaces for DDR SDRAM, DDR2 SDRAM, RLDRAM II, and QDRII+SRAM.
Sign in to ask questions about the Intel EP2S60F1020C5NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP2S60F1020C5NES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FC-FBGA |
| Package Description | Flip Chip Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1020 |
| PCB | 1020 |
| Package Length (mm) | 33 |
| Package Width (mm) | 33 |
| Package Height (mm) | 3(Max) |
| Seated Plane Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Stratix® II |
| Maximum Number of User I/Os | 718 |
| RAM Bits | 2484.6Kbit |
| Device Logic Cells | 60440 |
| Process Technology | 90nm |
| Number of Multipliers | 144 (18x18) |
| Programmability | No |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 36 |
| Speed Grade | 5 |
| Differential I/O Standards Supported | LVPECL|LVDS |
| Single-Ended I/O Standards Supported | LVTTL|CMOS|SSTL|HSTL |
| External Memory Interface | DDR SDRAM|DDR2 SDRAM|RLDRAM II|QDRII+SRAM |
| Device Number of DLLs/PLLs | 12 |
| Supported IP Core | Viterbi Compiler, High-Speed Parallel Decoder|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz |
| Supported IP Core Manufacture | Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc/PLDA |
| Total Number of Block RAM | 2+255+329 |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A001.a.7.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel EP2S60F1020C5NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.