Intel EP2S60F1020I4 technical specifications.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 2544192b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 718 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 2544192b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2S60F1020I4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
