
Intel EP2S60F1020I4N technical specifications.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Frequency | 711.24MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2544192b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 718 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2544192b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Intel EP2S60F1020I4N to view detailed technical specifications.
No datasheet is available for this part.
