The Stratix II FPGA is a high-speed integrated circuit with a maximum operating frequency of 816.99MHz and a supply voltage of 1.2V. It operates within a temperature range of 0°C to 85°C and consumes an operating supply current of 500mA. The device is packaged in a 484-pin FBGA package and is compliant with RoHS regulations. It features 60440 logic elements and 3022 LABs, with 334 I/Os and a memory size of 2544192 bits.
Intel EP2S60F484C3N technical specifications.
| Package/Case | FBGA |
| Frequency | 816.99MHz |
| Lead Free | Lead Free |
| Max Frequency | 816.99MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2544192b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 334 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2544192b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
No datasheet is available for this part.
