
Field Programmable Gate Array (FPGA) with 60,440 logic elements and 3022 logic array blocks. Features 2,544,192 bits of RAM and 9,999 registers, operating at a maximum frequency of 711.24MHz. This surface-mount device utilizes a 484-pin FBGA package measuring 23mm x 23mm with a 1mm pitch. It operates within a supply voltage range of 1.15V to 1.25V and has an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 711.24MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2544192b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 334 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Number of Registers | 9999 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2544192b |
| RoHS Compliant | No |
| Series | Stratix® II |
| Speed Grade | 4 |
| Width | 23mm |
| RoHS | Not CompliantNo |
