The EP2S60F672C4N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 672-pin S-PBGA-B672. It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. This FPGA features 672 terminals, with 492 inputs and 484 outputs, and can operate at a maximum clock frequency of 717 MHz.
Intel EP2S60F672C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 484 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 492 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.