The EP2S60F672C5 is a 672-terminal field programmable gate array from Intel, packaged in a 35x35mm FBGA with a 1mm pitch. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 484 outputs and 492 inputs, and can operate at a maximum clock frequency of 640 MHz. It is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The FPGA is designed for use in a variety of applications, including those requiring high-speed digital signal processing.
Intel EP2S60F672C5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 484 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 492 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.