
The Stratix II FPGA operates at a frequency of 609.76MHz with a supply voltage of 1.2V and an operating current of 500mA. It is packaged in a 35 X 35 MM, 1 MM PITCH, FBGA-672 package and is suitable for surface mount. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Intel EP2S60F672C5N technical specifications.
| Package/Case | FBGA |
| Frequency | 609.76MHz |
| Lead Free | Lead Free |
| Max Frequency | 609.76MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2544192b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 492 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2544192b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
No datasheet is available for this part.
