
The Stratix II Field Programmable Gate Array is a high-speed device with a maximum operating frequency of 711.24MHz and a supply voltage of 1.2V. It operates within a temperature range of -40°C to 100°C and is designed for surface mount applications. The device is RoHS compliant and available in a 27mm x 27mm FBGA-672 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2544192b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 492 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2544192b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| Width | 27mm |
| RoHS | Compliant |
