The EP2S90F1020C3N is a Field Programmable Gate Array (FPGA) from Intel with a maximum operating frequency of 816.99MHz and 4520488 bits of RAM. It operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 1.25V. The device is packaged in a 33 X 33 MM, 1 MM PITCH, FBGA-1020 package and is RoHS compliant. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 816.99MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 4520488b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 758 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4520488b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
