
The EP2S90F1020C4 is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating frequency of 711.24MHz and a maximum supply voltage of 1.25V. It operates within a temperature range of 0°C to 85°C and is available in a 33 X 33 MM, 1 MM PITCH, FBGA-1020 package. The device has a memory size of 4520488 bits and a number of logic elements/cells of 90960. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Contains Lead |
| Max Frequency | 711.24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4520488b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 758 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4520488b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not CompliantNo |
