
The Stratix II FPGA is a high-speed device with a maximum operating frequency of 816.99MHz and a maximum supply voltage of 1.25V. It operates within a temperature range of 0°C to 85°C and is available in a 40 X 40 MM, 1 MM PITCH, FBGA-1508 package. The device has 4548 logic blocks and 90960 logic elements, and it is not radiation hardened. It is not RoHS compliant and contains lead.
Intel EP2S90F1508C3 technical specifications.
| Package/Case | FBGA |
| Frequency | 816.99MHz |
| Lead Free | Contains Lead |
| Max Frequency | 816.99MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4520488b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 902 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4520488b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
