The Stratix II FPGA is a high-speed device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 1.2V with a maximum supply voltage of 1.25V and a minimum supply voltage of 1.15V. The device is packaged in a 40 X 40 MM, 1 MM PITCH, FBGA-1508 and is not RoHS compliant.
Intel EP2S90F1508C4 technical specifications.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4520488b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 902 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 4520488b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not Compliant |
No datasheet is available for this part.
