
The Stratix II FPGA from Intel features a maximum operating frequency of 711.24MHz and a memory size of 4520488 bits. It has 902 I/Os and is packaged in a lead-free, RoHS compliant FBGA-1508 package. The device operates within a temperature range of 0°C to 85°C and requires a supply voltage between 1.15V and 1.25V.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 4520488b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 902 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 4520488b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
