The EP2S90F1508C5 is a 1508-pin field-programmable gate array from Intel, operating at a maximum clock frequency of 640 MHz. It has a supply voltage range of 1.15 to 1.25V and is packaged in a 40 x 40 mm, 1 mm pitch, FBGA-1508 package. The device is designed to operate over a temperature range of 0 to 85 degrees Celsius.
Intel EP2S90F1508C5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 894 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 902 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.