The Stratix II Field Programmable Gate Array is a high-speed FPGA with a maximum operating frequency of 609.76MHz and a maximum operating temperature of 85°C. It is supplied with a maximum operating voltage of 1.25V and a maximum operating current of 620mA. The device is packaged in a 40 X 40 MM, 1 MM PITCH, FBGA-1508 package and is compliant with the RoHS directive. It has a memory size of 4520488b and a number of logic elements/cells of 90960.
Intel EP2S90F1508C5N technical specifications.
| Package/Case | FBGA |
| Frequency | 609.76MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 4520488b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 902 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 4520488b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
No datasheet is available for this part.
