The EP2S90F780C4N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 780-pin S-PBGA. It operates over a temperature range of 0 to 85°C and requires a supply voltage between 1.15 and 1.25V. The FPGA features 534 inputs and 526 outputs, with a maximum clock frequency of 717 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 526 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 534 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |