
The Intel EP2S90F780C5 is a high-speed Field Programmable Gate Array (FPGA) with a maximum operating frequency of 609.76MHz. It operates within a supply voltage range of 1.15V to 1.25V and consumes up to 620mA of current. The device is packaged in a 29x29mm FBGA-780 package and is suitable for surface mount applications. The FPGA has a large number of logic elements, with 90960 cells available for programming. It also features 4548 logic blocks and 534 I/Os, making it a versatile component for various applications. The device is not RoHS compliant and contains lead, so it may not be suitable for all applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 609.76MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 4520488b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Gates | 90000 |
| Number of I/Os | 534 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 18 |
| Packaging | Tray |
| RAM Size | 4520488b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not Compliant |
