
The Stratix II FPGA from Intel is a high-speed device with a maximum operating frequency of 609.76MHz and a supply voltage range of 1.15-1.25V. It operates within a temperature range of 0-85°C and is packaged in a lead-free FBGA-780 package. The device has a large number of logic elements and I/Os, with 90960 logic elements and 534 I/Os. It is RoHS compliant and available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 609.76MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4520488b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Gates | 90000 |
| Number of I/Os | 534 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 4520488b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
