
The Stratix II FPGA from Intel operates within a temperature range of -40°C to 100°C and is supplied at 1.2V with an operating current of 620mA. It features a memory size of 4520488 bytes and a package quantity of 36 units per tray. The device is not RoHS compliant and contains lead, with a packaging type of FBGA-780 in a 29 X 29 MM, 1 MM PITCH configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 4520488b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of Gates | 90000 |
| Number of I/Os | 534 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 4520488b |
| RoHS Compliant | No |
| Series | Stratix® II |
| RoHS | Not Compliant |