
The EP2S90F780I4N is a Field Programmable Gate Array from Intel, packaged in a 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS standards. The device has a maximum operating frequency of 711.24MHz and a maximum supply voltage of 1.25V, with a minimum supply voltage of 1.15V. It consumes an operating supply current of 620mA and has a memory size of 4520488 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 711.24MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 4520488b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 534 |
| Number of Logic Blocks (LABs) | 4548 |
| Number of Logic Elements/Cells | 90960 |
| Operating Supply Current | 620mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 4520488b |
| RoHS Compliant | Yes |
| Series | Stratix® II |
| RoHS | Compliant |
