
Field Programmable Gate Array (FPGA) featuring 132,540 logic elements and 6,627 logic array blocks (LABs). This CMOS device operates at a maximum frequency of 732.1MHz with a data rate of 600Mbps. It offers 734 I/Os and 20 transceivers, with a memory size of 6,747,840 bits. The FPGA supports a supply voltage range of 1.15V to 1.25V and is packaged in an FBGA (1508 pins) for surface mounting. Operating temperature ranges from 0°C to 85°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 732.1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 6747840b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 734 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Number of Transceivers | 20 |
| Operating Supply Current | 820mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 6747840b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stratix II GX |
| Termination | SMD/SMT |
| RoHS | Compliant |
