
Intel EP2SGX130GF1508I4 technical specifications.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 732.1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 6747840b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 734 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Number of Transceivers | 20 |
| Operating Supply Current | 820mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 7 |
| Packaging | Tray |
| RAM Size | 6747840b |
| RoHS Compliant | No |
| Series | Stratix® II GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel EP2SGX130GF1508I4 to view detailed technical specifications.
No datasheet is available for this part.