The EP2SGX130GF1508I5N is an industrial-grade field programmable gate array (FPGA) from Intel, packaged in a 40 x 40 mm, 1 mm pitch, lead-free S-PBGA-B1508. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 734 inputs and 734 outputs, and can handle a maximum clock frequency of 622.08 MHz. It requires a supply voltage of 1.15 to 1.25 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1508 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1508 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 734 |
| Clock Frequency-Max | 622.08 |
| Number of Inputs | 734 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |