Intel EP2SGX130GF40C3N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 734 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Packaging | Tray |
| RAM Size | 6747840b |
| Series | Stratix® II GX |
| RoHS | Compliant |
Download the complete datasheet for Intel EP2SGX130GF40C3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.