
Field Programmable Gate Array, 7047 CLBs, CMOS, PBGA40, FPGA-40
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 732.1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 734 |
| Number of Logic Blocks (LABs) | 6627 |
| Number of Logic Elements/Cells | 132540 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| RAM Size | 6747840b |
| RoHS Compliant | Yes |
| Series | Stratix® II GX |
| RoHS | Compliant |