The EP2SGX30CF780C3 is a Field Programmable Gate Array (FPGA) from Intel, featuring 780 terminals and a maximum operating temperature of 85 degrees. It has a nominal supply voltage of 1.2V and a maximum clock frequency of 717 MHz. The device is packaged in a 29x29mm S-PBGA-B780 package with a 1mm pitch, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 361 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 361 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |