
Field Programmable Gate Array (FPGA) featuring 33,880 logic elements and 1,694 logic array blocks (LABs). This CMOS device operates at a maximum frequency of 609.76MHz and supports a data rate of 600Mbps with 4 transceivers. It offers 361 I/Os and 13,697,280 bits of RAM, packaged in a 780-pin FBGA (780-ball grid array) for surface mounting. Operating voltage ranges from 1.15V to 1.25V, with a typical supply current of 300mA, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 609.76MHz |
| Lead Free | Lead Free |
| Max Frequency | 609.76MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 1369728b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 361 |
| Number of Logic Blocks (LABs) | 1694 |
| Number of Logic Elements/Cells | 33880 |
| Number of Transceivers | 4 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1369728b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Stratix® II GX |
| RoHS | Compliant |