The EP2SGX30CF780I3 is an industrial-grade field programmable gate array (FPGA) from Intel. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 622.08 MHz. The device features 361 inputs and 361 outputs, and is packaged in a 29 x 29 mm, 1 mm pitch, 780-pin S-PBGA-B780. The FPGA is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 361 |
| Clock Frequency-Max | 622.08 |
| Number of Inputs | 361 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |