The EP2SGX30CF780I4 is an industrial-grade field programmable gate array (FPGA) from Intel. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 361 inputs and 361 outputs, and it can handle a clock frequency of up to 622.08 MHz. The FPGA is supplied with a voltage between 1.15 and 1.25 volts. It is packaged in a 29x29mm flip-chip ball grid array (FBGA) with a 1mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 361 |
| Clock Frequency-Max | 622.08 |
| Number of Inputs | 361 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |