The EP2SGX30DF780C5 is a Field Programmable Gate Array (FPGA) from Intel, featuring 780 terminals and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 1.2V and a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The FPGA is packaged in a 29 x 29 mm, 1 mm pitch, MS-034AAM-1, FBGA-780 package, with a bottom terminal position. It operates within a temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 780 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 361 |
| Clock Frequency-Max | 640 |
| Number of Inputs | 361 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |