
The Stratix II GX FPGA from Intel features a maximum operating frequency of 732.1MHz and operates within a temperature range of 0°C to 85°C. It has a maximum supply voltage of 1.25V and a minimum supply voltage of 1.15V. The device is designed for surface mount and is packaged in a lead-free FBGA-780 package. It is compliant with RoHS regulations and has a memory size of 2544192 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 732.1MHz |
| Lead Free | Lead Free |
| Max Frequency | 732.1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2544192b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 364 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Number of Transceivers | 4 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2544192b |
| RoHS Compliant | Yes |
| Series | Stratix® II GX |
| RoHS | Compliant |
