
The Stratix II GX FPGA from Intel features a 609.76MHz frequency and 600Mbps data rate. It operates within a temperature range of 0°C to 85°C and is supplied with 1.2V at 500mA. The device is packaged in a 780-pin FBGA with a 29 X 29 MM, 1 MM PITCH, MS-034AAM-1 footprint. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 609.76MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2544192b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 364 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Number of Transceivers | 4 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 2544192b |
| RoHS Compliant | No |
| Series | Stratix® II GX |
| RoHS | Not Compliant |
