
The Stratix II GX FPGA is a high-speed, low-power device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a 1.25V maximum supply voltage and a 1.15V minimum supply voltage. The device is packaged in a lead-free FBGA-780 package and is suitable for surface mount applications. The Stratix II GX FPGA is RoHS compliant and is part of the Stratix II GX series.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 609.76MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2544192b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 364 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Number of Transceivers | 4 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 2544192b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Stratix® II GX |
| RoHS | Compliant |
