
Field Programmable Gate Array (FPGA) featuring 60,440 logic elements and 3,022 logic array blocks (LABs). This surface-mount device operates with a supply voltage range of 1.15V to 1.25V, a typical operating voltage of 1.2V, and a maximum frequency of 609.76MHz. It offers 364 I/Os, 8 transceivers with a 600Mbps data rate, and 2,544,192 bits of RAM. The component is housed in a 780-pin FBGA package, operates between 0°C and 85°C, and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 609.76MHz |
| Lead Free | Lead Free |
| Max Frequency | 609.76MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2544192b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 364 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Number of Transceivers | 8 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2544192b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Stratix® II GX |
| RoHS | Compliant |
