
The Stratix II GX FPGA from Intel is a high-performance device with a maximum operating frequency of 816.9MHz and a data rate of 600Mbps. It operates within a supply voltage range of 1.15V to 1.25V and has an operating supply current of 500mA at 1.2V. The device is packaged in a 1152-ball FBGA and is suitable for surface mount applications. The Stratix II GX FPGA is not RoHS compliant and contains lead, making it a non-lead-free device.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 816.9MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2544192b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 534 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Number of Transceivers | 12 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 2544192b |
| RoHS Compliant | No |
| Series | Stratix® II GX |
| RoHS | Not Compliant |
