
High-performance Field Programmable Gate Array (FPGA) featuring 60,440 logic elements and 3,022 logic array blocks (LABs). This CMOS device operates at a maximum frequency of 609.76MHz and supports a data rate of 600Mbps. It offers 534 I/Os, 12 transceivers, and 2,544,192 bits of RAM. Designed for surface mount applications, it operates within a voltage range of 1.15V to 1.25V and a temperature range of 0°C to 85°C. This RoHS compliant component is packaged in an FBGA format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 600Mbps |
| Frequency | 609.76MHz |
| Lead Free | Lead Free |
| Max Frequency | 609.76MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2544192b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 534 |
| Number of Logic Blocks (LABs) | 3022 |
| Number of Logic Elements/Cells | 60440 |
| Number of Transceivers | 12 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2544192b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stratix II GX |
| Termination | SMD/SMT |
| RoHS | Compliant |
