The EP2SGX60EF1152I3N is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 1152 terminals and is packaged in a 35x35mm, 1mm pitch, lead-free, FBGA-1152 package. The FPGA operates within a supply voltage range of 1.15 to 1.25 volts and has a maximum clock frequency of 622.08 MHz. It has 534 inputs and 534 outputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 534 |
| Clock Frequency-Max | 622.08 |
| Number of Inputs | 534 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |