The EP2SGX90EF1152C3 is a 1152-pin field-programmable gate array (FPGA) from Intel. It features 558 inputs and 558 outputs, with a maximum clock frequency of 717 MHz. The device operates within a supply voltage range of 1.15 to 1.25V. The FPGA is packaged in a S-PBGA-B1152 package type, measuring 35mm in width and length. It is designed to operate over a temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 558 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 558 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |